AC or DC DIN Rail Power Supply 1 Output 48V 1.25A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPS60-48-CU

DigiKey Part Number
4106-RPS60-48-CU-ND
Manufacturer
Manufacturer Product Number
RPS60-48-CU
Description
AC/DC DIN RAIL SUPPLY 48V 60W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 48V 1.25A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1.25A
Manufacturer
Selec Controls USA Inc.
Power (Watts)
60W
Series
Voltage - Isolation
4 kV
Packaging
Box
Applications
Industrial, ITE (Commercial)
Part Status
Active
Efficiency
87%
Input Type
AC or DC
Operating Temperature
-25°C ~ 70°C (With Derating)
Number of Outputs
1
Features
Adjustable Output, Universal Input
AC Voltage - Input
90 ~ 264 VAC
Size / Dimension
3.85" L x 1.69" W x 4.32" H (97.8mm x 43.0mm x 109.8mm)
DC Voltage - Input (Min)
127V
Approval Agency
CE, cULus
DC Voltage - Input (Max)
370V
Standard Number
62368-1; UL 508
Voltage - Output 1
48V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 191
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1607,26000 Kč607,26 Kč
10533,74800 Kč5 337,48 Kč
25507,03440 Kč12 675,86 Kč
50487,71220 Kč24 385,61 Kč
100479,32970 Kč47 932,97 Kč
Manufacturers Standard Package
Unit Price without VAT:607,26000 Kč
Unit Price with VAT:734,78460 Kč