AC or DC DIN Rail Power Supply 1 Output 5V 10A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPS60-05-CU

DigiKey Part Number
4106-RPS60-05-CU-ND
Manufacturer
Manufacturer Product Number
RPS60-05-CU
Description
AC/DC DIN RAIL SUPPLY 5V 50W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 5V 10A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Selec Controls USA Inc.
Series
Packaging
Box
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
90 ~ 264 VAC
DC Voltage - Input (Min)
127V
DC Voltage - Input (Max)
370V
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
10A
Power (Watts)
50W
Voltage - Isolation
4 kV
Applications
Industrial, ITE (Commercial)
Efficiency
78%
Operating Temperature
-25°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Size / Dimension
3.85" L x 1.69" W x 4.32" H (97.8mm x 43.0mm x 109.8mm)
Approval Agency
CE, cULus
Standard Number
62368-1; UL 508
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1619,44000 Kč619,44 Kč
10544,43600 Kč5 444,36 Kč
25517,17240 Kč12 929,31 Kč
50497,46780 Kč24 873,39 Kč
100478,51080 Kč47 851,08 Kč
250454,55464 Kč113 638,66 Kč
Manufacturers Standard Package
Unit Price without VAT:619,44000 Kč
Unit Price with VAT:749,52240 Kč