RPS15-12-CE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPS15-05-CE

DigiKey Part Number
4106-RPS15-05-CE-ND
Manufacturer
Manufacturer Product Number
RPS15-05-CE
Description
12W, 5V/2.4A DIN RAIL MOUNTED PO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 5V 2.4A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Selec Controls USA Inc.
Series
Packaging
Box
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
90 ~ 264 VAC
DC Voltage - Input (Min)
127V
DC Voltage - Input (Max)
370V
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
2.4A
Power (Watts)
15W
Applications
ITE (Commercial)
Efficiency
76%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Size / Dimension
2.56" L x 0.69" W x 3.54" H (65.0mm x 17.5mm x 90.0mm)
Approval Agency
CE
Standard Number
62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1410,48000 Kč410,48 Kč
10360,83900 Kč3 608,39 Kč
25342,77840 Kč8 569,46 Kč
50329,71880 Kč16 485,94 Kč
100317,15400 Kč31 715,40 Kč
250301,27772 Kč75 319,43 Kč
500289,79704 Kč144 898,52 Kč
Manufacturers Standard Package
Unit Price without VAT:410,48000 Kč
Unit Price with VAT:496,68080 Kč