
PIC352-11-U-0-1 | |
|---|---|
DigiKey Part Number | 4106-PIC352-11-U-0-1-ND |
Manufacturer | |
Manufacturer Product Number | PIC352-11-U-0-1 |
Description | PROCESS METER LCD PANEL MOUNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Process Meter LCD - Black Characters, Green Backlight Display Panel Mount - Bezel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Process Meter | |
Measuring Type | Process | |
Measuring Range | 0 ~ 20mA, -0.005 ~ 10VDC | |
Display Type | LCD - Black Characters, Green Backlight | |
Number of Characters Per Row | 4 | |
Display Characters - Height | - | |
Output Type | Solid State | |
Voltage - Supply | 90 ~ 270VAC/DC | |
Panel Cutout Dimensions | - | |
Mounting Type | Panel Mount - Bezel | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 786,22000 Kč | 2 786,22 Kč |
| 10 | 2 392,63800 Kč | 23 926,38 Kč |
| 25 | 2 287,51360 Kč | 57 187,84 Kč |
| 50 | 2 222,15960 Kč | 111 107,98 Kč |
| Unit Price without VAT: | 2 786,22000 Kč |
|---|---|
| Unit Price with VAT: | 3 371,32620 Kč |

