
PIC101B-VI | |
|---|---|
DigiKey Part Number | 4106-PIC101B-VI-ND |
Manufacturer | |
Manufacturer Product Number | PIC101B-VI |
Description | PROCESS INDICATOR WITH VOLTAGE / |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Process Meter LED - White Characters Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Process Meter | |
Measuring Type | Current (3-Phase), Voltage | |
Measuring Range | 0 ~ 20mA, 0 ~ 10VDC | |
Display Type | LED - White Characters | |
Number of Characters Per Row | 4 | |
Display Characters - Height | 0.560" (14.22mm) | |
Output Type | - | |
Voltage - Supply | 85 ~ 270VAC/DC | |
Panel Cutout Dimensions | Rectangular - 92.00mm x 46.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 684,11000 Kč | 684,11 Kč |
| 10 | 554,26300 Kč | 5 542,63 Kč |
| 25 | 519,38120 Kč | 12 984,53 Kč |
| 50 | 497,64000 Kč | 24 882,00 Kč |
| 100 | 479,24580 Kč | 47 924,58 Kč |
| 250 | 459,22208 Kč | 114 805,52 Kč |
| Unit Price without VAT: | 684,11000 Kč |
|---|---|
| Unit Price with VAT: | 827,77310 Kč |

