
PIC101B-VI-24V | |
|---|---|
DigiKey Part Number | 4106-PIC101B-VI-24V-ND |
Manufacturer | |
Manufacturer Product Number | PIC101B-VI-24V |
Description | PROCESS INDICATOR WITH VOLTAGE / |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Process Meter LED - White Characters Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Process Meter | |
Measuring Type | Current (3-Phase), Voltage | |
Measuring Range | 0 ~ 20mA, 0 ~ 10VDC | |
Display Type | LED - White Characters | |
Number of Characters Per Row | 4 | |
Display Characters - Height | 0.560" (14.22mm) | |
Output Type | - | |
Voltage - Supply | 24VDC | |
Panel Cutout Dimensions | Rectangular - 92.00mm x 46.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 793,09000 Kč | 793,09 Kč |
| 10 | 646,80100 Kč | 6 468,01 Kč |
| 25 | 607,51400 Kč | 15 187,85 Kč |
| 50 | 583,04720 Kč | 29 152,36 Kč |
| 100 | 562,35160 Kč | 56 235,16 Kč |
| 250 | 539,82248 Kč | 134 955,62 Kč |
| Unit Price without VAT: | 793,09000 Kč |
|---|---|
| Unit Price with VAT: | 959,63890 Kč |

