
OPS2X4-200-12-A-1-CU | |
|---|---|
DigiKey Part Number | 4106-OPS2X4-200-12-A-1-CU-ND |
Manufacturer | |
Manufacturer Product Number | OPS2X4-200-12-A-1-CU |
Description | AC/DC CONVERTER 12V 130W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 127 ~ 370 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 16.67 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 91% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, PFC, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.16" H (101.6mm x 50.8mm x 29.5mm) | |
Approval Agency | cULus | |
Standard Number | 60601-1; 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 498,21000 Kč | 1 498,21 Kč |
| 5 | 1 426,94000 Kč | 7 134,70 Kč |
| 10 | 1 397,29100 Kč | 13 972,91 Kč |
| 25 | 1 359,04920 Kč | 33 976,23 Kč |
| 50 | 1 330,81540 Kč | 66 540,77 Kč |
| 100 | 1 303,16740 Kč | 130 316,74 Kč |
| Unit Price without VAT: | 1 498,21000 Kč |
|---|---|
| Unit Price with VAT: | 1 812,83410 Kč |

