
OPS2X3-40-24-A-1-CU | |
|---|---|
DigiKey Part Number | 4106-OPS2X3-40-24-A-1-CU-ND |
Manufacturer | |
Manufacturer Product Number | OPS2X3-40-24-A-1-CU |
Description | AC/DC CONVERTER 24V 40W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 127 ~ 370 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1.67 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 85% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.00" L x 2.00" W x 1.16" H (76.2mm x 50.8mm x 29.5mm) | |
Approval Agency | cULus | |
Standard Number | 60601-1; 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 377,75000 Kč | 377,75 Kč |
| 5 | 359,78000 Kč | 1 798,90 Kč |
| 10 | 352,30400 Kč | 3 523,04 Kč |
| 25 | 342,66200 Kč | 8 566,55 Kč |
| 50 | 335,54380 Kč | 16 777,19 Kč |
| 100 | 328,57670 Kč | 32 857,67 Kč |
| Unit Price without VAT: | 377,75000 Kč |
|---|---|
| Unit Price with VAT: | 457,07750 Kč |

