
MIBRX-SC-TO04 | |
|---|---|
DigiKey Part Number | 4106-MIBRX-SC-TO04-ND |
Manufacturer | |
Manufacturer Product Number | MIBRX-SC-TO04 |
Description | OPT I/O MIBRX SERIES |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Option Card, I/O MiBRX Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Option Card, I/O | |
For Use With/Related Products | MiBRX Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 338,28000 Kč | 338,28 Kč |
| 10 | 306,44500 Kč | 3 064,45 Kč |
| 25 | 294,58520 Kč | 7 364,63 Kč |
| 50 | 285,91300 Kč | 14 295,65 Kč |
| 100 | 277,49700 Kč | 27 749,70 Kč |
| 250 | 266,74684 Kč | 66 686,71 Kč |
| 500 | 258,88938 Kč | 129 444,69 Kč |
| Unit Price without VAT: | 338,28000 Kč |
|---|---|
| Unit Price with VAT: | 409,31880 Kč |

