
MIBRX-SC-DL | |
|---|---|
DigiKey Part Number | 4106-MIBRX-SC-DL-ND |
Manufacturer | |
Manufacturer Product Number | MIBRX-SC-DL |
Description | OPT I/O MIBRX SERIES |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Option Card, I/O MiBRX Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Option Card, I/O | |
For Use With/Related Products | MiBRX Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 102,19000 Kč | 1 102,19 Kč |
| 10 | 998,03500 Kč | 9 980,35 Kč |
| 25 | 959,37360 Kč | 23 984,34 Kč |
| 50 | 931,11440 Kč | 46 555,72 Kč |
| 100 | 903,68880 Kč | 90 368,88 Kč |
| Unit Price without VAT: | 1 102,19000 Kč |
|---|---|
| Unit Price with VAT: | 1 333,64990 Kč |

