
MIBRX-SC-DI06-AC | |
|---|---|
DigiKey Part Number | 4106-MIBRX-SC-DI06-AC-ND |
Manufacturer | |
Manufacturer Product Number | MIBRX-SC-DI06-AC |
Description | OPT I/O MIBRX SERIES |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Option Card, I/O MiBRX Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Option Card, I/O | |
For Use With/Related Products | MiBRX Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,14000 Kč | 167,14 Kč |
| 10 | 151,39600 Kč | 1 513,96 Kč |
| 25 | 145,53280 Kč | 3 638,32 Kč |
| 50 | 141,25780 Kč | 7 062,89 Kč |
| 100 | 137,10010 Kč | 13 710,01 Kč |
| 250 | 131,79100 Kč | 32 947,75 Kč |
| 500 | 127,91016 Kč | 63 955,08 Kč |
| 1 000 | 124,14354 Kč | 124 143,54 Kč |
| Unit Price without VAT: | 167,14000 Kč |
|---|---|
| Unit Price with VAT: | 202,23940 Kč |

