
MIBRX-SC-DI04 | |
|---|---|
DigiKey Part Number | 4106-MIBRX-SC-DI04-ND |
Manufacturer | |
Manufacturer Product Number | MIBRX-SC-DI04 |
Description | OPT I/O MIBRX SERIES |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Option Card, I/O MiBRX Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Option Card, I/O | |
For Use With/Related Products | MiBRX Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,34000 Kč | 133,34 Kč |
| 10 | 120,78000 Kč | 1 207,80 Kč |
| 25 | 116,11040 Kč | 2 902,76 Kč |
| 50 | 112,70040 Kč | 5 635,02 Kč |
| 100 | 109,38280 Kč | 10 938,28 Kč |
| 250 | 105,14876 Kč | 26 287,19 Kč |
| 500 | 102,05364 Kč | 51 026,82 Kč |
| 1 000 | 99,04820 Kč | 99 048,20 Kč |
| Unit Price without VAT: | 133,34000 Kč |
|---|---|
| Unit Price with VAT: | 161,34140 Kč |

