
MIBRX-SC-DI02-TO02 | |
|---|---|
DigiKey Part Number | 4106-MIBRX-SC-DI02-TO02-ND |
Manufacturer | |
Manufacturer Product Number | MIBRX-SC-DI02-TO02 |
Description | OPT I/O MIBRX SERIES |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Option Card, I/O MiBRX Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Option Card, I/O | |
For Use With/Related Products | MiBRX Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,84000 Kč | 223,84 Kč |
| 10 | 202,65200 Kč | 2 026,52 Kč |
| 25 | 194,81960 Kč | 4 870,49 Kč |
| 50 | 189,08700 Kč | 9 454,35 Kč |
| 100 | 183,52250 Kč | 18 352,25 Kč |
| 250 | 176,41512 Kč | 44 103,78 Kč |
| 500 | 171,22022 Kč | 85 610,11 Kč |
| 1 000 | 166,17628 Kč | 166 176,28 Kč |
| Unit Price without VAT: | 223,84000 Kč |
|---|---|
| Unit Price with VAT: | 270,84640 Kč |

