
MIBRX-SC-DI02-RO02 | |
|---|---|
DigiKey Part Number | 4106-MIBRX-SC-DI02-RO02-ND |
Manufacturer | |
Manufacturer Product Number | MIBRX-SC-DI02-RO02 |
Description | OPT I/O MIBRX SERIES |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Option Card, I/O MiBRX Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Option Card, I/O | |
For Use With/Related Products | MiBRX Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,82000 Kč | 290,82 Kč |
| 10 | 263,35700 Kč | 2 633,57 Kč |
| 25 | 253,16880 Kč | 6 329,22 Kč |
| 50 | 245,71440 Kč | 12 285,72 Kč |
| 100 | 238,48270 Kč | 23 848,27 Kč |
| 250 | 229,24440 Kč | 57 311,10 Kč |
| 500 | 222,49186 Kč | 111 245,93 Kč |
| Unit Price without VAT: | 290,82000 Kč |
|---|---|
| Unit Price with VAT: | 351,89220 Kč |

