
MIBRX-SC-AO01-V/I | |
|---|---|
DigiKey Part Number | 4106-MIBRX-SC-AO01-V/I-ND |
Manufacturer | |
Manufacturer Product Number | MIBRX-SC-AO01-V/I |
Description | OPT I/O MIBRX SERIES |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Option Card, I/O MiBRX Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Option Card, I/O | |
For Use With/Related Products | MiBRX Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 407,36000 Kč | 407,36 Kč |
| 10 | 368,95600 Kč | 3 689,56 Kč |
| 25 | 354,67320 Kč | 8 866,83 Kč |
| 50 | 344,23700 Kč | 17 211,85 Kč |
| 100 | 334,10340 Kč | 33 410,34 Kč |
| 250 | 321,15852 Kč | 80 289,63 Kč |
| 500 | 311,69768 Kč | 155 848,84 Kč |
| Unit Price without VAT: | 407,36000 Kč |
|---|---|
| Unit Price with VAT: | 492,90560 Kč |

