
MIBRX-SC-AI02-PT1000 | |
|---|---|
DigiKey Part Number | 4106-MIBRX-SC-AI02-PT1000-ND |
Manufacturer | |
Manufacturer Product Number | MIBRX-SC-AI02-PT1000 |
Description | OPT I/O MIBRX SERIES |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Option Card, I/O MiBRX Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Option Card, I/O | |
For Use With/Related Products | MiBRX Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 399,59000 Kč | 399,59 Kč |
| 10 | 361,90100 Kč | 3 619,01 Kč |
| 25 | 347,89480 Kč | 8 697,37 Kč |
| 50 | 337,65620 Kč | 16 882,81 Kč |
| 100 | 327,71370 Kč | 32 771,37 Kč |
| 250 | 315,01536 Kč | 78 753,84 Kč |
| 500 | 305,73592 Kč | 152 867,96 Kč |
| Unit Price without VAT: | 399,59000 Kč |
|---|---|
| Unit Price with VAT: | 483,50390 Kč |

