
MIBRX-DSP-IND-96-8-0-00-C | |
|---|---|
DigiKey Part Number | 4106-MIBRX-DSP-IND-96-8-0-00-C-ND |
Manufacturer | |
Manufacturer Product Number | MIBRX-DSP-IND-96-8-0-00-C |
Description | DISPLAY MIBRX SERIES |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Display MiBRX Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Display | |
For Use With/Related Products | MiBRX Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 396,12000 Kč | 2 396,12 Kč |
| 10 | 2 301,81800 Kč | 23 018,18 Kč |
| Unit Price without VAT: | 2 396,12000 Kč |
|---|---|
| Unit Price with VAT: | 2 899,30520 Kč |


