
MA335-230VAC | |
|---|---|
DigiKey Part Number | 4106-MA335-230VAC-ND |
Manufacturer | |
Manufacturer Product Number | MA335-230VAC |
Description | AMMETER 0.05-6A LED PANEL MOUNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Ammeter LED - Red Characters Display Panel Mount - Bezel |
Datasheet | Datasheet |
Category | Display Type LED - Red Characters |
Manufacturer Selec Controls USA Inc. | Number of Characters Per Row 4 |
Series | Display Characters - Height 0.560" (14.22mm) |
Packaging Box | Voltage - Supply 230VAC |
Part Status Active | Panel Cutout Dimensions Square - 92.00mm x 92.00mm |
Type Ammeter | Mounting Type Panel Mount - Bezel |
Measuring Type Current | Termination Style Screw Terminal |
Measuring Range 0.05 ~ 6A | Operating Temperature 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 663,96000 Kč | 663,96 Kč |
| 10 | 537,19200 Kč | 5 371,92 Kč |
| 25 | 503,13720 Kč | 12 578,43 Kč |
| 50 | 481,91240 Kč | 24 095,62 Kč |
| 100 | 463,95710 Kč | 46 395,71 Kč |
| 250 | 444,40840 Kč | 111 102,10 Kč |
| Unit Price without VAT: | 663,96000 Kč |
|---|---|
| Unit Price with VAT: | 803,39160 Kč |


