
MA12-20A-AC | |
|---|---|
DigiKey Part Number | 4106-MA12-20A-AC-ND |
Manufacturer | |
Manufacturer Product Number | MA12-20A-AC |
Description | AMMETER 0-4960A LED PANEL MOUNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Ammeter LED - Red Characters Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ammeter | |
Measuring Type | Current | |
Measuring Range | 0 ~ 4960A | |
Display Type | LED - Red Characters | |
Number of Characters Per Row | 4 | |
Display Characters - Height | 0.560" (14.22mm) | |
Output Type | - | |
Voltage - Supply | 240VAC | |
Panel Cutout Dimensions | Rectangular - 92.00mm x 46.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP51 - Dust Protected | |
Features | - | |
Operating Temperature | -10°C ~ 55°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 952,68000 Kč | 952,68 Kč |
| 10 | 783,20400 Kč | 7 832,04 Kč |
| 25 | 737,74360 Kč | 18 443,59 Kč |
| 50 | 709,43000 Kč | 35 471,50 Kč |
| 100 | 685,49860 Kč | 68 549,86 Kč |
| 250 | 659,44976 Kč | 164 862,44 Kč |
| Unit Price without VAT: | 952,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 152,74280 Kč |


