Programmable Logic Controller (PLC) Panel Mount 230VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FL-TX4-DI04-PS-230V-CE-ROHS

DigiKey Part Number
4106-FL-TX4-DI04-PS-230V-CE-ROHS-ND
Manufacturer
Manufacturer Product Number
FL-TX4-DI04-PS-230V-CE-ROHS
Description
FLEXYS PANEL TX4 POWER SUPPLY C
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) Panel Mount 230VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
LCD - White Characters, Backlight
Manufacturer
Selec Controls USA Inc.
Number of Characters Per Row
16, 16, 16, 16
Packaging
Box
Communications
Modbus, RS-485
Part Status
Active
Mounting Type
Panel Mount
Number of Inputs and Type
4 - Digital
Operating Temperature
0°C ~ 55°C
Expandable
Expandable
Approval Agency
CE
Voltage - Supply
230VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 107,01000 Kč1 107,01 Kč
101 002,42400 Kč10 024,24 Kč
25963,59000 Kč24 089,75 Kč
50935,20900 Kč46 760,45 Kč
100907,65950 Kč90 765,95 Kč
Manufacturers Standard Package
Unit Price without VAT:1 107,01000 Kč
Unit Price with VAT:1 339,48210 Kč