
FL-SC-RO08-CE-ROHS | |
|---|---|
DigiKey Part Number | 4106-FL-SC-RO08-CE-ROHS-ND |
Manufacturer | |
Manufacturer Product Number | FL-SC-RO08-CE-ROHS |
Description | FLEXYS IO 8 CHANNEL RELAY OUTPU |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Option Card, I/O |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | * | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Option Card, I/O | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 276,68000 Kč | 1 276,68 Kč |
| 10 | 1 156,02400 Kč | 11 560,24 Kč |
| 25 | 1 111,23080 Kč | 27 780,77 Kč |
| 50 | 1 078,49920 Kč | 53 924,96 Kč |
| 100 | 1 046,72300 Kč | 104 672,30 Kč |
| Unit Price without VAT: | 1 276,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 544,78280 Kč |

