
FL-SC-DI14-CE-ROHS | |
|---|---|
DigiKey Part Number | 4106-FL-SC-DI14-CE-ROHS-ND |
Manufacturer | |
Manufacturer Product Number | FL-SC-DI14-CE-ROHS |
Description | FLEXYS IO 14 DIGITAL INPUTS CAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Option Card, I/O |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | * | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Option Card, I/O | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 086,65000 Kč | 1 086,65 Kč |
| 10 | 983,92400 Kč | 9 839,24 Kč |
| 25 | 945,80880 Kč | 23 645,22 Kč |
| 50 | 917,96120 Kč | 45 898,06 Kč |
| 100 | 890,91990 Kč | 89 091,99 Kč |
| Unit Price without VAT: | 1 086,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 314,84650 Kč |

