
FL-SC-DI10-CE-ROHS | |
|---|---|
DigiKey Part Number | 4106-FL-SC-DI10-CE-ROHS-ND |
Manufacturer | |
Manufacturer Product Number | FL-SC-DI10-CE-ROHS |
Description | FLEXYS IO 10 DIGITAL INPUTS CAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Option Card, I/O |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | * | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Option Card, I/O | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 793,93000 Kč | 793,93 Kč |
| 10 | 719,05600 Kč | 7 190,56 Kč |
| 25 | 691,21200 Kč | 17 280,30 Kč |
| 50 | 670,86100 Kč | 33 543,05 Kč |
| 100 | 651,09970 Kč | 65 109,97 Kč |
| 250 | 625,86472 Kč | 156 466,18 Kč |
| Unit Price without VAT: | 793,93000 Kč |
|---|---|
| Unit Price with VAT: | 960,65530 Kč |

