
FL-SC-DI04-RO04-CE-ROHS | |
|---|---|
DigiKey Part Number | 4106-FL-SC-DI04-RO04-CE-ROHS-ND |
Manufacturer | |
Manufacturer Product Number | FL-SC-DI04-RO04-CE-ROHS |
Description | FLEXYS IO 4 DIGITAL INPUT, 4 DI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Option Card, I/O |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | * | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Option Card, I/O | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 042,55000 Kč | 1 042,55 Kč |
| 10 | 944,04900 Kč | 9 440,49 Kč |
| 25 | 907,48320 Kč | 22 687,08 Kč |
| 50 | 880,75280 Kč | 44 037,64 Kč |
| 100 | 854,81180 Kč | 85 481,18 Kč |
| 250 | 821,67440 Kč | 205 418,60 Kč |
| Unit Price without VAT: | 1 042,55000 Kč |
|---|---|
| Unit Price with VAT: | 1 261,48550 Kč |

