
FL-SC-AI06-V-CE-ROHS | |
|---|---|
DigiKey Part Number | 4106-FL-SC-AI06-V-CE-ROHS-ND |
Manufacturer | |
Manufacturer Product Number | FL-SC-AI06-V-CE-ROHS |
Description | FLEXYS IO 6 CHANNEL ANALOG INPU |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Option Card, I/O |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | * | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Option Card, I/O | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 630,99000 Kč | 630,99 Kč |
| 10 | 571,46100 Kč | 5 714,61 Kč |
| 25 | 549,32440 Kč | 13 733,11 Kč |
| 50 | 533,15180 Kč | 26 657,59 Kč |
| 100 | 517,45370 Kč | 51 745,37 Kč |
| 250 | 497,40064 Kč | 124 350,16 Kč |
| Unit Price without VAT: | 630,99000 Kč |
|---|---|
| Unit Price with VAT: | 763,49790 Kč |

