
FL-SC-AI06-I-CE-ROHS | |
|---|---|
DigiKey Part Number | 4106-FL-SC-AI06-I-CE-ROHS-ND |
Manufacturer | |
Manufacturer Product Number | FL-SC-AI06-I-CE-ROHS |
Description | FLEXYS IO 6 CHANNEL ANALOG INPU |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Option Card, I/O |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | * | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Option Card, I/O | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 639,39000 Kč | 639,39 Kč |
| 10 | 578,93600 Kč | 5 789,36 Kč |
| 25 | 556,52240 Kč | 13 913,06 Kč |
| 50 | 540,14000 Kč | 27 007,00 Kč |
| 100 | 524,23190 Kč | 52 423,19 Kč |
| 250 | 503,91504 Kč | 125 978,76 Kč |
| Unit Price without VAT: | 639,39000 Kč |
|---|---|
| Unit Price with VAT: | 773,66190 Kč |

