
FL-SC-AI04-RTD-CE-ROHS | |
|---|---|
DigiKey Part Number | 4106-FL-SC-AI04-RTD-CE-ROHS-ND |
Manufacturer | |
Manufacturer Product Number | FL-SC-AI04-RTD-CE-ROHS |
Description | FLEXYS IO 4 CHANNEL ANALOG INPU |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Option Card, I/O |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | * | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Option Card, I/O | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 202,56000 Kč | 1 202,56 Kč |
| 10 | 1 088,89300 Kč | 10 888,93 Kč |
| 25 | 1 046,72520 Kč | 26 168,13 Kč |
| 50 | 1 015,89580 Kč | 50 794,79 Kč |
| 100 | 985,96740 Kč | 98 596,74 Kč |
| Unit Price without VAT: | 1 202,56000 Kč |
|---|---|
| Unit Price with VAT: | 1 455,09760 Kč |

