
FL-SC-AI03-NTC-AI03-I | |
|---|---|
DigiKey Part Number | 4106-FL-SC-AI03-NTC-AI03-I-ND |
Manufacturer | |
Manufacturer Product Number | FL-SC-AI03-NTC-AI03-I |
Description | FLEXYS IO 3 CHANNEL ANALOG INPU |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Option Card, I/O |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | * | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Option Card, I/O | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 020,29000 Kč | 1 020,29 Kč |
| 10 | 923,91200 Kč | 9 239,12 Kč |
| 25 | 888,12320 Kč | 22 203,08 Kč |
| 50 | 861,96800 Kč | 43 098,40 Kč |
| 100 | 836,57500 Kč | 83 657,50 Kč |
| 250 | 804,14780 Kč | 201 036,95 Kč |
| Unit Price without VAT: | 1 020,29000 Kč |
|---|---|
| Unit Price with VAT: | 1 234,55090 Kč |

