
EM368-C-CU-ROHS | |
|---|---|
DigiKey Part Number | 4106-EM368-C-CU-ROHS-ND |
Manufacturer | |
Manufacturer Product Number | EM368-C-CU-ROHS |
Description | ENERGY MONITOR LCD PANEL MOUNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Energy Monitor LCD - Black Characters, Backlight Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Energy Monitor | |
Measuring Type | Current (3-Phase), Voltage, Wattage | |
Measuring Range | - | |
Display Type | LCD - Black Characters, Backlight | |
Number of Characters Per Row | 8 | |
Display Characters - Height | 0.360" (9.14mm) | |
Output Type | - | |
Voltage - Supply | 100 ~ 240VAC | |
Panel Cutout Dimensions | Square - 91.50mm x 91.50mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP51 - Dust Protected | |
Features | - | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 923,63000 Kč | 1 923,63 Kč |
| 10 | 1 628,47900 Kč | 16 284,79 Kč |
| 25 | 1 549,51800 Kč | 38 737,95 Kč |
| 50 | 1 500,41620 Kč | 75 020,81 Kč |
| 100 | 1 458,91790 Kč | 145 891,79 Kč |
| Unit Price without VAT: | 1 923,63000 Kč |
|---|---|
| Unit Price with VAT: | 2 327,59230 Kč |


