Programmable Logic Controller (PLC) DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DIGIX-4-1-1-24VDC

DigiKey Part Number
4106-DIGIX-4-1-1-24VDC-ND
Manufacturer
Manufacturer Product Number
DIGIX-4-1-1-24VDC
Description
PLC 10DI, 6TO & 24VDC RTC AND
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Selec Controls USA Inc.
Series
-
Packaging
Box
Part Status
Active
Number of Inputs and Type
10 - Digital
Number of Outputs and Type
6 - Solid State
Expandable
Expandable
Voltage - Supply
24VDC
Display Type
LCD - Black Characters, Backlight
Number of Characters Per Row
8, 8
Communications
Modbus, RS-485
Memory Size
-
Mounting Type
DIN Rail
Features
-
Operating Temperature
0°C ~ 55°C
Ingress Protection
-
Software
-
Approval Agency
CE
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 409,45000 Kč3 409,45 Kč
102 830,84500 Kč28 308,45 Kč
252 647,39440 Kč66 184,86 Kč
502 526,21060 Kč126 310,53 Kč
Manufacturers Standard Package
Unit Price without VAT:3 409,45000 Kč
Unit Price with VAT:4 125,43450 Kč