
CBCT-35-1-CE | |
|---|---|
DigiKey Part Number | 4106-CBCT-35-1-CE-ND |
Manufacturer | |
Manufacturer Product Number | CBCT-35-1-CE |
Description | CORE BALANCE CURRENT TRANSFORMER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Current Sense Transformer Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frequency Range | - | |
Type | Non-Invasive (Solid Core) | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | - | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | Panel Mount | |
Size / Dimension | 2.520" L x 2.067" W (64.00mm x 52.50mm) | |
Height - Seated (Max) | 3.780" (96.00mm) | |
Termination Style | Terminal Block | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,92000 Kč | 313,92 Kč |
| 10 | 282,96900 Kč | 2 829,69 Kč |
| 25 | 271,36960 Kč | 6 784,24 Kč |
| 50 | 262,86140 Kč | 13 143,07 Kč |
| 100 | 254,58820 Kč | 25 458,82 Kč |
| 250 | 244,00516 Kč | 61 001,29 Kč |
| 500 | 236,26194 Kč | 118 130,97 Kč |
| Unit Price without VAT: | 313,92000 Kč |
|---|---|
| Unit Price with VAT: | 379,84320 Kč |



