
800XMR | |
|---|---|
DigiKey Part Number | 4106-800XMR-ND |
Manufacturer | |
Manufacturer Product Number | 800XMR |
Description | RELAY TIME DELAY 8MIN 5A 250V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Repeat Cycle Time Delay Relay SPDT (1 Form C) 10 Sec ~ 8 Min Delay 5A @ 250VAC/24VDC DIN Rail |
Datasheet | Datasheet |
Category | Circuit SPDT (1 Form C) |
Manufacturer Selec Controls USA Inc. | Delay Time 10 Sec ~ 8 Min |
Series | Contact Rating @ Voltage 5A @ 250VAC/24VDC |
Packaging Box | Voltage - Supply 20 ~ 240VAC, 12 ~ 240VDC |
Part Status Active | Termination Style Screw Terminal |
Mounting Type DIN Rail | Timing Adjustment Method Screwdriver Slot |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function Repeat Cycle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 890,95000 Kč | 890,95 Kč |
| 10 | 793,51400 Kč | 7 935,14 Kč |
| 25 | 757,69200 Kč | 18 942,30 Kč |
| 50 | 731,65440 Kč | 36 582,72 Kč |
| 100 | 706,49870 Kč | 70 649,87 Kč |
| 250 | 674,54144 Kč | 168 635,36 Kč |
| Unit Price without VAT: | 890,95000 Kč |
|---|---|
| Unit Price with VAT: | 1 078,04950 Kč |


