
SSPT7F-9PF20-R | |
|---|---|
DigiKey Part Number | 728-SSPT7F-9PF20-RTR-ND - Tape & Reel (TR) 728-SSPT7F-9PF20-RCT-ND - Cut Tape (CT) 728-SSPT7F-9PF20-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSPT7F-9PF20-R |
Description | CRYSTAL 32.7680KHZ 9PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 65 kOhms 4-SMD, Flat Lead, 3 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 65 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (6.7x1.5) | |
Size / Dimension | 0.264" L x 0.059" W (6.70mm x 1.50mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 10,39400 Kč | 103,94 Kč |
| 25 | 9,82720 Kč | 245,68 Kč |
| 50 | 9,42400 Kč | 471,20 Kč |
| 100 | 9,03330 Kč | 903,33 Kč |
| 250 | 8,54284 Kč | 2 135,71 Kč |
| 500 | 8,18922 Kč | 4 094,61 Kč |
| 1 000 | 7,85052 Kč | 7 850,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,07632 Kč | 24 228,96 Kč |
| 6 000 | 7,74249 Kč | 46 454,94 Kč |
| 9 000 | 7,55375 Kč | 67 983,75 Kč |
| 15 000 | 7,32262 Kč | 109 839,30 Kč |
| 21 000 | 7,17434 Kč | 150 661,14 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |


