
SR916SW | |
|---|---|
DigiKey Part Number | 728-1103-ND |
Manufacturer | |
Manufacturer Product Number | SR916SW |
Description | BATTERY SILVER OX 1.55V COIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Coin, 9.5mm Silver Oxide 1.55 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Capacity |
Series | Size / Dimension 0.37" Dia x 0.06" H (9.5mm x 1.5mm) |
Packaging Tray | Termination Style Requires Holder |
Part Status Active | Discharge Rate 50µA |
Battery Chemistry | Weight 0.51 g |
Battery Cell Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,06000 Kč | 56,06 Kč |
| 10 | 46,51100 Kč | 465,11 Kč |
| 50 | 40,76560 Kč | 2 038,28 Kč |
| 100 | 38,51660 Kč | 3 851,66 Kč |
| 300 | 35,20243 Kč | 10 560,73 Kč |
| 500 | 33,75974 Kč | 16 879,87 Kč |
| 1 000 | 31,89659 Kč | 31 896,59 Kč |
| 2 500 | 29,59055 Kč | 73 976,38 Kč |
| 5 000 | 27,95741 Kč | 139 787,05 Kč |
| Unit Price without VAT: | 56,06000 Kč |
|---|---|
| Unit Price with VAT: | 67,83260 Kč |


