
SR731SW | |
|---|---|
DigiKey Part Number | 728-1100-ND |
Manufacturer | |
Manufacturer Product Number | SR731SW |
Description | BATTERY SLVR OX 1.55V COIN 7.9MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Coin, 7.9mm Silver Oxide 1.55 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.31" Dia x 0.12" H (7.9mm x 3.1mm) | |
Termination Style | Requires Holder | |
Features | - | |
Discharge Rate | 50µA | |
Weight | 0.56 g | |
Shipping Info | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,42000 Kč | 39,42 Kč |
| 10 | 32,56300 Kč | 325,63 Kč |
| 50 | 28,53880 Kč | 1 426,94 Kč |
| 100 | 26,96610 Kč | 2 696,61 Kč |
| 300 | 24,64463 Kč | 7 393,39 Kč |
| 500 | 23,63464 Kč | 11 817,32 Kč |
| 1 000 | 22,33026 Kč | 22 330,26 Kč |
| 2 500 | 20,71587 Kč | 51 789,67 Kč |
| 5 000 | 19,57264 Kč | 97 863,20 Kč |
| Unit Price without VAT: | 39,42000 Kč |
|---|---|
| Unit Price with VAT: | 47,69820 Kč |



