Coin, 7.9mm Silver Oxide 1.55 V Battery Non-Rechargeable (Primary)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR721W

DigiKey Part Number
728-1112-ND
Manufacturer
Manufacturer Product Number
SR721W
Description
BATTERY SLVR OX 1.55V COIN 7.9MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Coin, 7.9mm Silver Oxide 1.55 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.31" Dia x 0.08" H (7.9mm x 2.0mm)
Termination Style
Requires Holder
Features
-
Discharge Rate
50µA
Weight
0.42 g
Shipping Info
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 456
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
133,18000 Kč33,18 Kč
1027,40200 Kč274,02 Kč
5024,02600 Kč1 201,30 Kč
10022,70090 Kč2 270,09 Kč
30020,74673 Kč6 224,02 Kč
50019,89686 Kč9 948,43 Kč
1 00018,79846 Kč18 798,46 Kč
2 50017,43934 Kč43 598,35 Kč
5 00016,47688 Kč82 384,40 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:33,18000 Kč
Unit Price with VAT:40,14780 Kč