
SR721SW | |
|---|---|
DigiKey Part Number | 728-1098-ND |
Manufacturer | |
Manufacturer Product Number | SR721SW |
Description | BATTERY SILVER OX 1.55V COIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Coin, 7.9mm Silver Oxide 1.55 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Capacity |
Series | Size / Dimension 0.31" Dia x 0.08" H (7.9mm x 2.0mm) |
Packaging Tray | Termination Style Requires Holder |
Part Status Active | Discharge Rate 40µA |
Battery Chemistry | Weight 0.42 g |
Battery Cell Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 22,84600 Kč | 228,46 Kč |
| 50 | 20,02780 Kč | 1 001,39 Kč |
| 100 | 18,92340 Kč | 1 892,34 Kč |
| 300 | 17,29537 Kč | 5 188,61 Kč |
| 500 | 16,58632 Kč | 8 293,16 Kč |
| 1 000 | 15,67081 Kč | 15 670,81 Kč |
| 2 500 | 14,53784 Kč | 36 344,60 Kč |
| 5 000 | 13,73546 Kč | 68 677,30 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |



