
SR716SW | |
|---|---|
DigiKey Part Number | 728-1097-ND |
Manufacturer | |
Manufacturer Product Number | SR716SW |
Description | BATTERY SILVER OX 1.55V COIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Coin, 7.9mm Silver Oxide 1.55 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Capacity |
Series | Size / Dimension 0.31" Dia x 0.06" H (7.9mm x 1.6mm) |
Packaging Tray | Termination Style Requires Holder |
Part Status Active | Discharge Rate 30µA |
Battery Chemistry | Weight 0.33 g |
Battery Cell Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,43000 Kč | 38,43 Kč |
| 10 | 31,87500 Kč | 318,75 Kč |
| 50 | 27,94420 Kč | 1 397,21 Kč |
| 100 | 26,40080 Kč | 2 640,08 Kč |
| 300 | 24,12950 Kč | 7 238,85 Kč |
| 500 | 23,14064 Kč | 11 570,32 Kč |
| 1 000 | 21,86333 Kč | 21 863,33 Kč |
| 2 500 | 20,28256 Kč | 50 706,40 Kč |
| 5 000 | 19,16324 Kč | 95 816,20 Kč |
| Unit Price without VAT: | 38,43000 Kč |
|---|---|
| Unit Price with VAT: | 46,50030 Kč |




