
8.06.29 | |
|---|---|
DigiKey Part Number | 899-8.06.29-ND |
Manufacturer | |
Manufacturer Product Number | 8.06.29 |
Description | SEGGER 5V TARGET SUPPLY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | J-Link - Adapter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Segger Microcontroller Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Adapter | |
Utilized IC / Part | J-Link | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 606,27000 Kč | 2 606,27 Kč |
| Unit Price without VAT: | 2 606,27000 Kč |
|---|---|
| Unit Price with VAT: | 3 153,58670 Kč |



