


S209SP | |
|---|---|
DigiKey Part Number | 2126-S209SP-ND |
Manufacturer | |
Manufacturer Product Number | S209SP |
Description | S209SP, STARTER KIT, 200X150, 16 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Thermal Image Sensor 200H x 150V 12µm x 12µm Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seek Thermal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Thermal | |
Pixel Size | 12µm x 12µm | |
Active Pixel Array | 200H x 150V | |
Frames per Second | 9.0 | |
Voltage - Supply | 3.3V ~ 5V | |
Package / Case | Module | |
Supplier Device Package | Module | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 000,34000 Kč | 15 000,34 Kč |
| 5 | 14 188,26400 Kč | 70 941,32 Kč |
| 10 | 13 885,24200 Kč | 138 852,42 Kč |
| Unit Price without VAT: | 15 000,34000 Kč |
|---|---|
| Unit Price with VAT: | 18 150,41140 Kč |

