


MS202SP | |
|---|---|
DigiKey Part Number | 2126-MS202SP-ND |
Manufacturer | |
Manufacturer Product Number | MS202SP |
Description | THERMAL IMAGING KIT 200X150, 61D |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Thermal Image Sensor 200H x 150V 12µm x 12µm Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seek Thermal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Thermal | |
Pixel Size | 12µm x 12µm | |
Active Pixel Array | 200H x 150V | |
Frames per Second | 9.0 | |
Voltage - Supply | 3.3V ~ 5V | |
Package / Case | Module | |
Supplier Device Package | Module | |
Operating Temperature | 0°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 285,99000 Kč | 14 285,99 Kč |
| 5 | 13 512,63200 Kč | 67 563,16 Kč |
| 10 | 13 223,97300 Kč | 132 239,73 Kč |
| Unit Price without VAT: | 14 285,99000 Kč |
|---|---|
| Unit Price with VAT: | 17 286,04790 Kč |


