
104990861 | |
|---|---|
DigiKey Part Number | 1597-104990861-ND |
Manufacturer | Seeed |
Manufacturer Product Number | 104990861 |
Description | GRAPHIC DISPLAY MONOCHROME BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Reflective Black Monochrome SPI 7.5" (190.50mm) 800 x 480 (WVGA) |
Datasheet | Datasheet |
Category | Backlight Without Backlight |
Manufacturer Seeed | Dot Pixels 800 x 480 (WVGA) |
Packaging Box | Interface SPI |
Part Status Active | Controller Type STM32 |
Display Type Monochrome | Graphics Color Black |
Display Mode Reflective | Background Color White |
Diagonal Screen Size 7.5" (190.50mm) | Dot Pitch 0.20mm W x 0.20mm H |
Viewing Area 163.20mm W x 97.72mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 938,50000 Kč | 938,50 Kč |
| Unit Price without VAT: | 938,50000 Kč |
|---|---|
| Unit Price with VAT: | 1 135,58500 Kč |



