
601000200 | |
|---|---|
DigiKey Part Number | 1597-1594-2-ND - Tape & Reel (TR) 1597-1594-1-ND - Cut Tape (CT) 1597-1594-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 601000200 |
Description | ADDRESS LED DISCRETE SERIAL RGB |
Customer Reference | |
Detailed Description | Addressable Lighting - 1 LED Discrete Serial Red, Green, Blue (RGB) 5.00mm L x 5.00mm W |
Datasheet | Datasheet |
EDA/CAD Models | 601000200 Models |
Category | Color Red, Green, Blue (RGB) |
Manufacturer Seeed Technology Co., Ltd | Utilized LED WS2813 (5050) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Interface Serial |
Part Status Discontinued at DigiKey | Mounting Type User Defined |
Configuration Discrete | Size / Dimension 5.00mm L x 5.00mm W |
Number of LEDs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 3,34027 Kč | 15 031,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 7,24400 Kč | 72,44 Kč |
| 100 | 4,78750 Kč | 478,75 Kč |
| 1 000 | 3,69649 Kč | 3 696,49 Kč |
| 2 000 | 3,34026 Kč | 6 680,52 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |



