
323010026 | |
|---|---|
DigiKey Part Number | 1597-323010026-ND |
Manufacturer | |
Manufacturer Product Number | 323010026 |
Description | XX |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 4 A |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 20.00mm L x 20.00mm W | |
Qmax @ Th | - | |
Delta Tmax @ Th | - | |
Height | - | |
Number of Stages | 1 | |
Current - Max | 4 A | |
Voltage - Max | 3.8 V | |
Resistance | 760 mOhms | |
Operating Temperature | - | |
Features | Lead Wires |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 76,10556 Kč | 684,95 Kč |
| Unit Price without VAT: | 76,10556 Kč |
|---|---|
| Unit Price with VAT: | 92,08773 Kč |


