Cable Assembly Coaxial RP-SMA to N-Type 196.9" (5.0m) 16.4'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

321990877

DigiKey Part Number
1597-321990877-ND
Manufacturer
Manufacturer Product Number
321990877
Description
COAX CBL RP-SMA TO N-TYPE 16.4'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial RP-SMA to N-Type 196.9" (5.0m) 16.4'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
N-Type Jack
Manufacturer
Seeed Technology Co., Ltd
2nd Contact Gender
Female
Packaging
Bulk
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
196.9" (5.0m) 16.4'
Style
RP-SMA to N-Type
Overall Impedance
50 Ohms
1st Connector
RP-SMA Plug
Frequency - Max
6 GHz
1st Contact Gender
Female
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-30°C ~ 65°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 159
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1623,16000 Kč623,16 Kč
Manufacturers Standard Package
Unit Price without VAT:623,16000 Kč
Unit Price with VAT:754,02360 Kč