Black and Red Oscilloscope Probe Test Lead Input Resistance
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

321080048

DigiKey Part Number
1597-1446-ND
Manufacturer
Manufacturer Product Number
321080048
Description
DIGITAL PROBE FOR DSO QUAD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Black and Red Oscilloscope Probe Test Lead Input Resistance
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
Packaging
Bulk
Part Status
Active
Type
-
Attenuation Value
-
Bandwidth
-
Resistance - Input
-
Voltage - Max
-
Capacitance - Input
-
Cable Length
-
Color
Black and Red
Includes
Grabber Hooks
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10 00060,89424 Kč608 942,40 Kč
Unit Price without VAT:60,89424 Kč
Unit Price with VAT:73,68203 Kč