
318020708 | |
|---|---|
DigiKey Part Number | 1597-318020708-ND |
Manufacturer | |
Manufacturer Product Number | 318020708 |
Description | LORA FIBERGLASS ANTENNA KIT WITH |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LoRa Whip, Straight N Type Male Bracket Mount |
Category | Antenna Type Whip, Straight |
Manufacturer Seeed Technology Co., Ltd | Number of Bands 1 |
Packaging Bulk | VSWR 2.5 |
Part Status Active | Gain 3dBi |
RF Family/Standard General ISM | Termination N Type Male |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 895MHz | Height (Max) 14.173" (360.00mm) |
Frequency Range 860MHz ~ 930MHz | Applications LoRa |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 671,23500 Kč | 1 342,47 Kč |
| Unit Price without VAT: | 671,23500 Kč |
|---|---|
| Unit Price with VAT: | 812,19435 Kč |

