



316010005 | |
|---|---|
DigiKey Part Number | 316010005-ND |
Manufacturer | |
Manufacturer Product Number | 316010005 |
Description | SERVOMOTOR RC 100 RPM 5V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | DC Motor Servomotor, RC (Hobby) 100 RPM 5VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Servomotor, RC (Hobby) | |
Motor Type | - | |
Voltage - Rated | 5VDC | |
RPM | 100 RPM | |
Torque - Rated (oz-in / mNm) | 25.2 / 178 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Rectangular - 0.453" x 0.906" (11.50mm x 23.00mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | 1.087" (27.60mm) | |
Termination Style | Wire Leads with Connector | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 0.019 lb (8.62 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 144,88667 Kč | 869,32 Kč |
| Unit Price without VAT: | 144,88667 Kč |
|---|---|
| Unit Price with VAT: | 175,31287 Kč |



