
314990740 | |
|---|---|
DigiKey Part Number | 1597-314990740-ND |
Manufacturer | |
Manufacturer Product Number | 314990740 |
Description | SENSOR OPT AMBIENT MODULE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient Analog Voltage, RS-485 Module |
Datasheet | Datasheet |
Category | Output Type Analog Voltage, RS-485 |
Manufacturer Seeed Technology Co., Ltd | Voltage - Supply 3.9V ~ 30V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Chassis Mount |
Type Ambient | Package / Case Module |
Proximity Detection No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 364,87000 Kč | 1 364,87 Kč |
| Unit Price without VAT: | 1 364,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 651,49270 Kč |



