308010014-screen
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
308010014-screen
308010014

308010014

DigiKey Part Number
1597-1060-ND
Manufacturer
Manufacturer Product Number
308010014
Description
RASPBERRY PI 3.5" TFT DISPLAY
Customer Reference
Detailed Description
XPT2046 LCD Touchscreen 3.5" Display Raspberry Pi Platform Evaluation Expansion Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Platform
Raspberry Pi
Type
Display
Function
LCD Touchscreen 3.5"
Utilized IC / Part
XPT2046
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1572,83000 Kč572,83 Kč
Manufacturers Standard Package
Unit Price without VAT:572,83000 Kč
Unit Price with VAT:693,12430 Kč